837-058-541-201

Heilind Number:EDA837-058-541-201
Manufacturer:EDAC
Manufacturer Number:837-058-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-541-201

Detailed Description

Enhance connectivity in high-temperature environments with this green High Temp Card Edge Connector. Designed for efficient power transmission, it features a secure housing made of UL 94V-0 Diallyl Phthalate. With two rows and 58 positions, it ensures reliable contact points for optimal performance. The copper alloy contact material guarantees durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Whether for data transmission or power supply, it provides a seamless board-to-board connection solution. Trust in its straight mount orientation for easy installation and dependable functionality. Elevate your PCB connectivity with this essential component.