837-058-541-202

Heilind Number:EDA837-058-541-202
Manufacturer:EDAC
Manufacturer Number:837-058-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-541-202

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for reliable performance in demanding environments. Its two rows of 58 positions, featuring copper alloy contacts, ensure secure and efficient board-to-board PCB connectivity. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this versatile and dependable card edge connector.