837-058-541-203

Heilind Number:EDA837-058-541-203
Manufacturer:EDAC
Manufacturer Number:837-058-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-541-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a sleek green design. With an amperage of 3A, this connector ensures reliable power transmission in high-temperature environments. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Boasting two rows and 58 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch further enhance its performance. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.