837-058-541-803

Heilind Number:EDA837-058-541-803
Manufacturer:EDAC
Manufacturer Number:837-058-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-541-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durable performance. With two rows and a total of 58 positions, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, with a current rating of 3A. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial machinery or electronic devices, this connector guarantees seamless board-to-board communication with a straight mount orientation. Trust in its quality for your next project.