837-058-541-804

Heilind Number:EDA837-058-541-804
Manufacturer:EDAC
Manufacturer Number:837-058-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-541-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the harshest environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 58 positions and a straight mount orientation, it provides ample connectivity options with easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding applications where precision and durability are paramount. Trust in this essential component for seamless board-to-board connections, available now in our extensive product lineup.