837-058-542-201

Heilind Number:EDA837-058-542-201
Manufacturer:EDAC
Manufacturer Number:837-058-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a double-row configuration and 58 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer convenient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.