837-058-542-202

Heilind Number:EDA837-058-542-202
Manufacturer:EDAC
Manufacturer Number:837-058-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-202

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability in any application. With a double row configuration, it offers a total of 58 positions for enhanced connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a 3A amperage rating catering to high-power demands. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for PCB interconnections. Trust in its superior performance and secure your connections with confidence.