837-058-542-203

Heilind Number:EDA837-058-542-203
Manufacturer:EDAC
Manufacturer Number:837-058-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of 58 positions feature copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time, making it an essential component for your next project. Elevate your connectivity game with this top-tier solution.