837-058-542-207

Heilind Number:EDA837-058-542-207
Manufacturer:EDAC
Manufacturer Number:837-058-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a current rating of 3 A and two rows of 58 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for board to board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for seamless and reliable connections in your PCB design projects.