837-058-542-803

Heilind Number:EDA837-058-542-803
Manufacturer:EDAC
Manufacturer Number:837-058-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-803

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a dual-row configuration and 58 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable power transmission, rated at 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector, a standout in our diverse range of high-quality connectors.