837-058-542-808

Heilind Number:EDA837-058-542-808
Manufacturer:EDAC
Manufacturer Number:837-058-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features 58 positions across 2 rows, allowing for seamless board-to-board connections. With an amperage rating of 3 A and copper alloy contact material, it ensures efficient power transmission. The housing, made from UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation and .156 in pitch make installation a breeze, while the .2 in row spacing allows for compact PCB layouts. Perfect for demanding applications, this connector guarantees high performance even in harsh operating conditions.