837-058-544-802

Heilind Number:EDA837-058-544-802
Manufacturer:EDAC
Manufacturer Number:837-058-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-544-802

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for durability and reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 2-row configuration and 58 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile component for various applications in the electronics industry. Trust in its quality and craftsmanship for seamless board-to-board connections.