837-058-544-807

Heilind Number:EDA837-058-544-807
Manufacturer:EDAC
Manufacturer Number:837-058-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-544-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its high amperage capacity of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and meets stringent safety standards. With two rows of copper alloy contacts, a pitch of .156 inches, and 58 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.