837-058-544-808

Heilind Number:EDA837-058-544-808
Manufacturer:EDAC
Manufacturer Number:837-058-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-544-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows and a total of 58 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts provide efficient signal transfer. The .156-inch pitch and .2-inch row spacing make for easy and precise installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless board-to-board PCB connections, ensuring optimal performance for your electronic systems.