837-058-555-203

Heilind Number:EDA837-058-555-203
Manufacturer:EDAC
Manufacturer Number:837-058-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-555-203

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green color, this connector ensures optimal visibility and easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh environments. Its two rows of contact points, made from high-quality Copper Alloy, provide excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 58 positions available for seamless integration. Designed for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and performance for your connectivity needs.