837-058-555-212

Heilind Number:EDA837-058-555-212
Manufacturer:EDAC
Manufacturer Number:837-058-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component in ensuring seamless data transfer. Its durable green housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliability even in high-temperature environments, while the copper alloy contact material ensures stable conductivity. With 58 positions spread across 2 rows, this connector offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential connector, a reliable choice for seamless board-to-board connections.