837-058-555-803

Heilind Number:EDA837-058-555-803
Manufacturer:EDAC
Manufacturer Number:837-058-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-555-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 58 positions, ensuring seamless connectivity for your PCB requirements. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.