837-058-555-804

Heilind Number:EDA837-058-555-804
Manufacturer:EDAC
Manufacturer Number:837-058-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures reliable performance in demanding conditions. Featuring two rows of 58 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where resilience is paramount. Trust in this essential component for secure board-to-board connections in your projects. Elevate your connectivity game with this versatile and dependable Card Edge Connector.