837-058-556-202

Heilind Number:EDA837-058-556-202
Manufacturer:EDAC
Manufacturer Number:837-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-556-202

Detailed Description

Upgrade your high-temperature PCB connectivity with this advanced Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing material (UL 94V-0 Diallyl Phthalate) that ensures reliable performance even in demanding environments. With two rows of precision-engineered copper alloy contacts, it offers a total of 58 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in a wide temperature range (-40 to 105 °C), making it ideal for various applications in the electronics industry. Trust in this connector's superior quality to meet your PCB connectivity needs efficiently.