837-058-558-201

Heilind Number:EDA837-058-558-201
Manufacturer:EDAC
Manufacturer Number:837-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimum performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows and 58 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its Right Angle mount orientation provides versatility in PCB design, while its 3A amperage rating makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of high-quality board-to-board PCB connectors and elevate your connectivity solutions.