837-058-558-207

Heilind Number:EDA837-058-558-207
Manufacturer:EDAC
Manufacturer Number:837-058-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and 58 positions on a .156-inch pitch, it offers ample space for secure board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for demanding industrial applications. Trust in this connector for robust and durable performance in your PCB setups.