837-058-558-208

Heilind Number:EDA837-058-558-208
Manufacturer:EDAC
Manufacturer Number:837-058-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even under extreme conditions. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Boasting two rows and 58 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for high-quality and dependable interconnect solutions.