837-058-558-212

Heilind Number:EDA837-058-558-212
Manufacturer:EDAC
Manufacturer Number:837-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 58 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient contact. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing allows for efficient signal routing. Trust in this connector for seamless board-to-board connections in your electronic projects.