837-058-558-802

Heilind Number:EDA837-058-558-802
Manufacturer:EDAC
Manufacturer Number:837-058-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme environments. Boasting a dual-row design with 58 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee excellent conductivity, while the right-angle mount orientation and a pitch of .156 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.