837-058-558-803

Heilind Number:EDA837-058-558-803
Manufacturer:EDAC
Manufacturer Number:837-058-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-803

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission, while its Copper Alloy contacts guarantee excellent conductivity. Boasting two rows and 58 positions, it offers ample connectivity options for your PCB layouts. The right-angle mount orientation and a pitch of .156 inches make integration a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your circuit board assembly with this essential component, a perfect fit for high-demand applications.