837-058-558-804

Heilind Number:EDA837-058-558-804
Manufacturer:EDAC
Manufacturer Number:837-058-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-804

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures secure and reliable connections. Featuring two rows and 58 positions, it offers ample versatility for your PCB interconnect needs. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your connectivity solutions. Elevate your connectivity game with this high-performance Card Edge Connector.