837-058-558-812

Heilind Number:EDA837-058-558-812
Manufacturer:EDAC
Manufacturer Number:837-058-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 2-row configuration and 58 positions offer ample connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Upgrade your board-to-board connections with this high-quality connector, perfect for a variety of applications.