837-058-559-201

Heilind Number:EDA837-058-559-201
Manufacturer:EDAC
Manufacturer Number:837-058-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-201

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring two rows and a total of 58 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your electronic projects with this essential component.