837-058-559-207

Heilind Number:EDA837-058-559-207
Manufacturer:EDAC
Manufacturer Number:837-058-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a 2-row configuration with 58 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in extreme conditions. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches ensures precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial applications. Explore our wide range of PCB connectors for all your connectivity needs.