837-058-559-212

Heilind Number:EDA837-058-559-212
Manufacturer:EDAC
Manufacturer Number:837-058-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-212

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 58 positions, it offers ample connectivity for your projects. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.