837-058-559-804

Heilind Number:EDA837-058-559-804
Manufacturer:EDAC
Manufacturer Number:837-058-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable performance at temperatures ranging from -40 to 105 °C. Featuring two rows and 58 positions with a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board PCB connections. The right-angle mount orientation adds versatility to your design, making it ideal for various applications in industrial and electronic settings. Trust in this connector to deliver superior connectivity, even in the most demanding conditions.