837-058-559-808

Heilind Number:EDA837-058-559-808
Manufacturer:EDAC
Manufacturer Number:837-058-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration. Boasting 58 positions, it allows for versatile configuration possibilities. Its right-angle mount orientation ensures convenient installation, while its broad operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Elevate your electronic assemblies with this essential component.