837-058-559-812

Heilind Number:EDA837-058-559-812
Manufacturer:EDAC
Manufacturer Number:837-058-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-559-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in even the most demanding environments, this durable connector features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A, it is suitable for a wide range of applications. The two-row design with 58 positions offers ample connectivity options, while the copper alloy contact material ensures secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for use in various industries, this connector is a reliable choice for your board-to-board PCB connections.