837-058-560-203

Heilind Number:EDA837-058-560-203
Manufacturer:EDAC
Manufacturer Number:837-058-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-560-203

Detailed Description

Introducing our high-temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 58 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts ensure reliable and efficient power transmission, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation facilitates easy installation, while its robust construction guarantees long-term durability. Trust in this essential component to deliver high-performance connectivity for your PCB systems.