837-058-560-212

Heilind Number:EDA837-058-560-212
Manufacturer:EDAC
Manufacturer Number:837-058-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-560-212

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector, designed for efficient and reliable performance in demanding applications. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 58 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise positioning on the board. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand extreme environmental conditions. Its straight mount orientation makes installation a breeze, providing a secure and stable connection. Perfect for use in industrial, automotive, and other high-temperature environments, this card edge connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.