837-058-560-802

Heilind Number:EDA837-058-560-802
Manufacturer:EDAC
Manufacturer Number:837-058-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-560-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy, this connector ensures reliable performance in demanding environments. Featuring two rows with a total of 58 positions and a pitch of .156 inches, it provides ample connectivity for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for industrial applications requiring a high amperage of 3A, this connector is a vital component in ensuring seamless board-to-board connections. Trust in its quality construction and superior performance for your connectivity needs.