837-058-560-808

Heilind Number:EDA837-058-560-808
Manufacturer:EDAC
Manufacturer Number:837-058-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a essential component for robust and reliable board-to-board connections. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees high performance even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and 58 positions spread across two rows, this connector offers seamless integration and optimal signal transmission. Its straight mount orientation and green color make it easily identifiable for quick and convenient installation. Trust in this connector for your critical electronic assemblies, ensuring efficient power delivery with an amperage rating of 3A. Whether for industrial machinery or consumer electronics, it's the perfect solution for your connectivity needs.