837-058-560-812

Heilind Number:EDA837-058-560-812
Manufacturer:EDAC
Manufacturer Number:837-058-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-058-560-812

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material for reliable insulation. With two rows and 58 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing are ideal for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic setup requiring dependable board-to-board connections.