837-060-500-207

Heilind Number:EDA837-060-500-207
Manufacturer:EDAC
Manufacturer Number:837-060-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-500-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for seamless integration. Engineered for reliability, it offers copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a .156-inch pitch and .2-inch row spacing, it accommodates up to 60 positions with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, securing a seamless and efficient board-to-board connection. Elevate your PCB assembly with this essential component.