837-060-520-212

Heilind Number:EDA837-060-520-212
Manufacturer:EDAC
Manufacturer Number:837-060-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-520-212

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector. Designed for seamless integration in electronic devices, this two-row connector features a total of 60 positions, ensuring ample connectivity options. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are assured. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation further enhances versatility in PCB setups. Elevate your connectivity solutions with this essential component.