837-060-520-802

Heilind Number:EDA837-060-520-802
Manufacturer:EDAC
Manufacturer Number:837-060-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-520-802

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector, designed for seamless integration in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme conditions. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 60 positions available for versatile connectivity options. Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for use in various applications, this connector is a vital component in ensuring seamless board-to-board connections. Elevate your PCB design with this high-performance solution.