837-060-520-808

Heilind Number:EDA837-060-520-808
Manufacturer:EDAC
Manufacturer Number:837-060-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-520-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of performance. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it offers superior safety and efficiency in high-temperature environments. The connector boasts two rows of contacts made from Copper Alloy, ensuring optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connection across its 60 positions. Its straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.