837-060-521-202

Heilind Number:EDA837-060-521-202
Manufacturer:EDAC
Manufacturer Number:837-060-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105°C further enhances versatility. Elevate your PCB design with this essential component, perfect for various applications in industries such as telecommunications, automotive, and aerospace.