837-060-521-203

Heilind Number:EDA837-060-521-203
Manufacturer:EDAC
Manufacturer Number:837-060-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-203

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a reliable and efficient solution for your connectivity needs. Featuring a vibrant green hue, this connector not only stands out visually but also ensures high performance with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 60 positions, it offers ample connectivity options for your PCB requirements. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the straight mount orientation and .2-inch row spacing ensure easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Trust in its quality and efficiency to streamline your connectivity processes effortlessly.