837-060-521-207

Heilind Number:EDA837-060-521-207
Manufacturer:EDAC
Manufacturer Number:837-060-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for high performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it offers reliable signal transmission at a pitch of .156 inches and row spacing of .2 inches. The 60 positions allow for seamless board-to-board connections, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.