837-060-521-208

Heilind Number:EDA837-060-521-208
Manufacturer:EDAC
Manufacturer Number:837-060-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-208

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features two rows of sixty copper alloy contacts, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability in even the most demanding environments, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB connectivity needs.