837-060-521-212

Heilind Number:EDA837-060-521-212
Manufacturer:EDAC
Manufacturer Number:837-060-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material of Copper Alloy, it ensures optimal conductivity. The connector boasts two rows with a total of 60 positions, offering ample connectivity for your PCB needs. Its .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this straight-mount orientation connector to deliver reliable power, with a 3A amperage rating. Upgrade your setup with this essential component in the Board To Board PCB Connector category.