837-060-521-802

Heilind Number:EDA837-060-521-802
Manufacturer:EDAC
Manufacturer Number:837-060-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power transmission at a rated 3A. With two rows of 60 positions each, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB setup with this essential component, ensuring optimal performance and longevity.