837-060-521-803

Heilind Number:EDA837-060-521-803
Manufacturer:EDAC
Manufacturer Number:837-060-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows of robust Copper Alloy contacts, each capable of carrying up to 3 A of current, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing, along with 60 positions, allow for precise and efficient integration. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with this essential component.