837-060-523-212

Heilind Number:EDA837-060-523-212
Manufacturer:EDAC
Manufacturer Number:837-060-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. This essential component, designed with a 3A amperage rating, boasts a durable UL 94V-0 Diallyl Phthalate housing for optimal performance in demanding environments. Featuring two rows of Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers efficient and reliable board-to-board connectivity. With a total of 60 positions, this connector caters to diverse electronic applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this indispensable connector for seamless and robust PCB connections.